Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A1002A403
Order Code1770632
Product RangeMicro A Series
Also Known As3-1393292-8
Technical Datasheet
21.853 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.960 |
| 10+ | €2.720 |
| 25+ | €2.610 |
| 100+ | €2.430 |
| 480+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A1002A403
Order Code1770632
Product RangeMicro A Series
Also Known As3-1393292-8
Technical Datasheet
Coil Voltage24VDC
Contact Current25A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2020)
Product Overview
A series Micro ISO relay is a plug-in automotive relay. It is used in ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter and wiper control.
- High current version with limiting continuous current 30A at 85°C
- Pin assignment according to ISO 7588 part 3
Applications
Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
25A
Relay Mounting
Socket
Product Range
Micro A Series
Coil Resistance
430ohm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018579