Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414939-4
Order Code1770635
Product RangeBDS-A
Also Known AsV23130C2021A412-EV-CBOX
Technical Datasheet
418 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.230 |
24+ | €71.080 |
48+ | €58.890 |
120+ | €52.800 |
Price for:Each
Minimum: 1
Multiple: 1
€81.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414939-4
Order Code1770635
Product RangeBDS-A
Also Known AsV23130C2021A412-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current190A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeBDS-A
Contact Voltage DC Nom12V
Coil Resistance4.7ohm
Contact MaterialSilver Tin Oxide
SVHCLead (21-Jan-2025)
Product Overview
The V23130C2021A412 is a 1-pole Automotive Relay with DC coil, BDS-A (Latching) series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Diode coil suppressor, screw terminals, limiting continuous current of 190A at 85°C. Electrically settable and resettable ON/OFF bi-stable device. Suitable for voltage levels up to 42VDC. High peak current carrying capability up to 1500A.
- Bi-stable coil
- IP54 Protection rating
- RT I Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
190A
Relay Mounting
Panel Mount
Product Range
BDS-A
Coil Resistance
4.7ohm
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848
Product traceability