Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A1053C643
Order Code1175080
Product RangePower Relay F4
Also Known AsV23134A1053C643
Technical Datasheet
986 In Stock
3.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.930 |
10+ | €15.050 |
25+ | €14.310 |
200+ | €11.660 |
400+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€16.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A1053C643
Order Code1175080
Product RangePower Relay F4
Also Known AsV23134A1053C643
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Power Relay F4 series from TE Connectivity are automotive relays. These mini ISO relays are used in ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, front lamps, rear lamps, fog light, main switch/ supply relay, valves, wiper control.
- SPDT contact configuration
- Bracket at terminal 30 ISO
- Contact current of 40A
- Suitable for 42VDC applications
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4
Coil Resistance
324ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221