Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF7-1000
Order Code2748132
Product RangeVCF Series
Also Known AsVCF7-1000
Technical Datasheet
839 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.050 |
| 10+ | €1.790 |
| 25+ | €1.490 |
| 100+ | €1.330 |
| 700+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF7-1000
Order Code2748132
Product RangeVCF Series
Also Known AsVCF7-1000
Technical Datasheet
Socket MountingChassis
Socket TerminalsQuick Connect
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product RangeVCF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VCF7-1000 is a 4-pin Chassis Mount Socket for used with the VF4/F4 Plug-In Maxi ISO relays.
- Wiring harness socket
Applications
Sensing & Instrumentation
Technical Specifications
Socket Mounting
Chassis
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
VCF Series
Technical Docs (3)
Alternatives for VCF7-1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431