Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-101762-1.8-9
Order Code2986524
Product RangeWP
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €531.080 |
Price for:Reel of 1800
Minimum: 1
Multiple: 1
€531.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-101762-1.8-9
Order Code2986524
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Dimensions76.2mm x 101.6mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1800
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
76.2mm x 101.6mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
76.2mm
Label Width
101.6mm
Label Material
Polyester
Pack Quantity
1800
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1