Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDMC-M 20-22 SN
Order Code3794380
Product RangeDMC-M
Also Known AsZPF000000000015318
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.340 |
5+ | €31.540 |
10+ | €28.730 |
25+ | €27.030 |
50+ | €26.490 |
100+ | €25.950 |
Price for:Each
Minimum: 1
Multiple: 1
€34.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDMC-M 20-22 SN
Order Code3794380
Product RangeDMC-M
Also Known AsZPF000000000015318
Technical Datasheet
Product RangeDMC-M
No. of Positions20Ways
No. of Rows4 Row
Insert TypeSocket
Rectangular Shell Size-
For Use WithDMC-C Series Socket Modules
SVHCTo Be Advised
Technical Specifications
Product Range
DMC-M
No. of Rows
4 Row
Insert Type
Socket
For Use With
DMC-C Series Socket Modules
No. of Positions
20Ways
Gender
Receptacle
Rectangular Shell Size
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
Product traceability