Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoZPF000000000202708
Order Code4627399
Product RangeDMC-M Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €217.600 |
5+ | €190.400 |
10+ | €157.760 |
25+ | €141.440 |
50+ | €130.560 |
100+ | €127.950 |
Price for:Each
Minimum: 1
Multiple: 1
€217.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoZPF000000000202708
Order Code4627399
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts30Contacts
No. of Rows5 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
DMC-M Series
No. of Rows
5 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
No SVHC (07-Nov-2024)
No. of Contacts
30Contacts
Gender
Receptacle
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability