Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT130013
Order Code3378539
Product RangeTechnics - Hard Bottom Tool Bags
Also Known AsGTIN UPC EAN: 5037534902727
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.810 |
Price for:Each
Minimum: 1
Multiple: 1
€28.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT130013
Order Code3378539
Product RangeTechnics - Hard Bottom Tool Bags
Also Known AsGTIN UPC EAN: 5037534902727
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height300mm
External Width380mm
External Depth250mm
Product RangeTechnics - Hard Bottom Tool Bags
SVHCTo Be Advised
Product Overview
A stylish, functional and robust tool bag that has a professional design specifically to protect tradesmans tools. The ultimate storage bags for your tools and also for keeping your plans, documents or tools dry on wet or muddy ground.
- Made from reinforced material
- Double stitched and glued to the base for longer life
- Water resistant PVC base
- Variety of inner and outer pockets to secure tools
- Outer straps secure bulky tools
- Heavy Duty Zips
- Shoulder Strap
- Dimensions (HxWxD): 300mm x 380mm x 250mm
Notes
Tools Not Supplied
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
380mm
Product Range
Technics - Hard Bottom Tool Bags
External Height
300mm
External Depth
250mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84