Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT130016
Order Code3378540
Product RangeTechnics - Hard Bottom Tool Bags
Also Known AsGTIN UPC EAN: 5037534902741
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €49.610 |
Price for:Each
Minimum: 1
Multiple: 1
€49.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT130016
Order Code3378540
Product RangeTechnics - Hard Bottom Tool Bags
Also Known AsGTIN UPC EAN: 5037534902741
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height350mm
External Width415mm
External Depth270mm
Product RangeTechnics - Hard Bottom Tool Bags
SVHCTo Be Advised
Product Overview
A stylish, functional and robust tool bag that has a professional design specifically to protect tradesmans tools. The ultimate storage bags for your tools and also for keeping your plans, documents or tools dry on wet or muddy ground.
- Made from reinforced material
- Double stitched and glued to the base for longer life
- Water resistant PVC base
- Variety of inner and outer pockets to secure tools
- Outer straps secure bulky tools
- Heavy Duty Zips
- Shoulder Strap
- Dimensions (HxWxD): 350mm x 415mm x 270mm
Notes
Tools Not Supplied
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
415mm
Product Range
Technics - Hard Bottom Tool Bags
External Height
350mm
External Depth
270mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2