Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.130 |
| 12+ | €37.340 |
| 24+ | €36.590 |
Price for:Each
Minimum: 1
Multiple: 1
€38.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1756-8S
Order Code2501345
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume267ml
Weight8oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Licron Crystal is a permanent static dissipative coating. It provides excellent adhesion to metals, glass, plastics, paints and most other sufraces. Licron Crystal operates from 0 100% humidity. The cured coating is durable and will not chip.
- Rugged static dissipative coating
- Surface Resistivity of 10⁶ to 10⁹ ohms
- Operating temperature range up to 302°F (155°C)
- Humidity independent
- Superior adhesion to variety of surfaces: glass, plastic, etc.
- Coverage: 1 gallon @ 1 mil wet film will cover ~1600 aq. Ft., @ 2 ,mil ~800 sq. ft.
- Non ozone depleting
Applications
Industrial
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Aerosol
Volume
267ml
Product Range
-
Coating Applications
Electrical, Electronics
Coating Colour
Transparent
Weight
8oz
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29153100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
UN Hazard Code:1950