Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1808-10F
Order Code3922512
Product RangeTechspray - 18xx Series
1.018 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1808-10F
Order Code3922512
Product RangeTechspray - 18xx Series
Braid MaterialFlux Coated Copper
Width0.9mm
Length3m
Product RangeTechspray - 18xx Series
Product Overview
Pro-Wick desoldering braid for the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
- ESD-safe spool
- White colour
- Fastest wicking action
- Exceeds MIL-F-14256, Type R
Technical Specifications
Braid Material
Flux Coated Copper
Length
3m
SVHC
No SVHC (12-Jan-2017)
Width
0.9mm
Product Range
Techspray - 18xx Series
Technical Docs (2)
Alternatives for 1808-10F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004