Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.970 |
Price for:Each
Minimum: 1
Multiple: 1
€55.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2043-1
Order Code1656851
Technical Datasheet
Overall Length6.43"
Width130mm
Bristle MaterialStainless Steel
Handle MaterialAnodised Aluminium
Product Range-
Product Overview
Techspray's TechClean brushes are made of premium grade materials. The Bristles are securely stapled in place, eliminating loose bristles. Conductive aluminum handles act as a conduit between the charged surface and the path to ground. Use these brushes with a wrist strap to avoid a static discharge from damaging sensitive components.
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Anodized aluminum handle strong & splinter free
Applications
Maintenance & Repair
Technical Specifications
Overall Length
6.43"
Bristle Material
Stainless Steel
Product Range
-
Width
130mm
Handle Material
Anodised Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96032980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091