Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2211-8SQ
Order Code2501338
Also Known AsGTIN UPC EAN: 0738888106261
Technical Datasheet
1.711 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.290 |
| 24+ | €11.770 |
| 48+ | €11.240 |
Price for:Each
Minimum: 1
Multiple: 1
€12.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2211-8SQ
Order Code2501338
Also Known AsGTIN UPC EAN: 0738888106261
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodBottle
Coating ColourPink
Volume8fl.oz (US)
Weight8oz
Product Range-
SVHC4-Nonylphenol, branched and linear (23-Jan-2024)
Product Overview
2211-8SQ is a WonderMask P non-ammoniated, low-odour peelable solder mask. Prevent soldering protected areas in a wave soldering process by applying a Peelable Solder Mask. WonderMASK P is designed to apply smoothly, dry quickly, withstand high lead-free process temperatures and then be removed easily. WonderMASK P has a number of useful applications in PCB assembly like thru-hole masking, conformal coating masking and temporary component adhesive.
- Supplied as 8oz (237mL)
- Non-flammable
- Easily peelable
- Low odour
- Cure indicator - darkens as it cures
- Compatible with gold and copper leads
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
8fl.oz (US)
Product Range
-
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Pink
Weight
8oz
SVHC
4-Nonylphenol, branched and linear (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31