Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.030 |
12+ | €31.930 |
24+ | €31.220 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€35.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2307-50
Order Code2527057
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.76mm
Handle Length93.34mm
Handle Material-
Product Range-
Product Overview
All foam swabs are manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch, while rigid heads allow for more aggressive cleaning. 2307 swabs have a flexible paddle tip, for softer touch.
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Flexible tip for softer touch
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
93.34mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06