Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €389.470 |
5+ | €376.700 |
10+ | €369.170 |
25+ | €361.630 |
50+ | €354.100 |
Product Information
Product Overview
01260-100K-C3-06X is a 1260 series aluminium high capacity single-point load cell. It is designed for direct mounting of large platforms. Its rugged construction offers high resistance to side forces, making it suitable for a wide range of weighing applications, including bench scales and check weighing. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range. For hazardous environments, this load cell has an ATEX and FM approval. The two additional sense wires feed the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into appropriate electronics. The application includes large platform scales, hanging scales, and check weighing.
- Aluminium construction, single-point 600 × 600mm platform
- OIML R60 and NTEP approved, IP66 protection
- 100Kg rated capacity R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
- 0.2±mV/V zero balance, 300% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload, 415±15ohm input impedance
- 350±3ohm output impedance, <gt/>2000Mohm insulation resistance
- 3m cable length, 6-wire, braided, polyurethane, dual floating screen standard cable type
- Plated (anodize) aluminium construction, IP66 environmental protection
- 600 × 600mm maximum platform size, 16.0Nm recommended torque (50% utilization)
- Temperature range from -20 to +70°C (safe)
Technical Specifications
100kg
10V
10VDC
Ratiometric
Cable
3m
-20°C
1260 Series
Single-Point
100kgf
15VDC
2
-
9.8ft
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate