Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €249.630 |
5+ | €216.340 |
10+ | €180.290 |
25+ | €176.680 |
50+ | €173.080 |
Product Information
Product Overview
The model 1022 is a low profile single point load cell designed for direct mounting in weighing platforms. Its small physical size, combined with high accuracy and aluminium construction, makes this low cost load cell ideally suited for retail, bench and counting scales. Using 1022 load cells simplifies scale construction, which results in significant parts and labour savings. The series is available in a range of capacities, from 3 to 200kg and is approved to OIML R60 (4000d) or NTEP (5000d, single). Environmental protection to IP66 is provided as standard. For hazardous environments, ATEX EEx ia IIC T4 approved versions are available, typical applications are Bench scales, Counting scales and Grocery scales.
- Only 22mm high
- Aluminium construction
- Single point 350 x 350mm platform
- IP66 protection rating
- OIML R60 and NTEP approved
- EEx ia IIC T4 - ATEX hazardous area approval
- FM approval
- Symmetric configuration available
Technical Specifications
5kg
10VDC
10VDC
2
Cable
500mm
-20°C
1022 Series
Single-Point
5kgf
15VDC
Ratiometric
-
19.7"
70°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate