Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoA621 (OPTION L3)
Order Code3908458
Product RangeA600 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoA621 (OPTION L3)
Order Code3908458
Product RangeA600 Series
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max-
Current Range Min-
For Use With-
Product RangeA600 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
A600 series 2000A AC current probe/BNC current probe is specifically designed to support measurements with the TekMeter® or oscilloscope. This industrial-style clamp-on probe has a BNC connector and can be used with a shrouded banana plug adapter so it can be used on digital multimeters, TekMeter, DMMs and oscilloscopes. It provides a 1mV, 10mV or 100mV output for each Amp measured. Typical applications are motor drives, inverters, power supplies and avionics.
- Peak current rating of 100mA to 2000A
- Frequency range of 5Hz to 50kHz
- Clamp on type
- BNC termination
- UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 safety approvals
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Probe Side Connector
-
Current Range Min
-
Product Range
A600 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36