


Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,270.000 |
Product Information
Product Overview
The A622 from Tektronix is a 100A AC/DC current probe. This high value current probe is specifically designed to support measurements with Tektronix oscilloscopes. A622 long nose style clamp on probe uses hall effect current sensor to provide voltage output to oscilloscopes. It has a BNC connector and can be used with shrouded banana plug adapter so it can also be used on digital multimeters. It is compatible with TPS2000, TDS1000B, TDS2000C and TDS3000C series oscilloscopes and DMM4020, DMM4040 and DMM4050 digital multimeters.
- Frequency range from DC to 100KHz
- Current probe range from 50mA to 100A
- 10mV/A and 100mV/A output
- Maximum conductor diameter of 11.8mm (0.46inch)
- BNC termination
- Maximum bare wire voltage of 600V (CAT III)
- UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 approved
Applications
Test & Measurement, Power Management, Avionics
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
BNC Plug
100A
Tektronix Digital Multimeters & Oscilloscopes
No SVHC (17-Dec-2014)
Current Clamp
50mA
A600 Series
Alternatives for A622
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate