Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoHC4
Order Code3104141
Product Range4 Series MSO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoHC4
Order Code3104141
Product Range4 Series MSO
Technical Datasheet
Case TypeCarrying Case
Case Colour-
For Use WithTektronix 4 Series Mixed Signal Oscilloscope
Product Range4 Series MSO
SVHCTo Be Advised
Product Overview
HC4 is a ruggedized, waterproof and dust tight (MIL-STD 810F) transit case specifically designed to provide travel and storage protection for the 4 Series MSO instruments (MSO44, MSO46, MSO44B, MSO46B).
- Automatic air pressure equalization control valve
- Security rings for use with locks (locks not included)
- Wheels and an extendable handle for easy transport
- Material: ultra-high impact polypropylene, polyurethane foam lining
- Colour: black
- Dimension (L XW X D) is 63.25 x 60.2 x 33.27cm
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix 4 Series Mixed Signal Oscilloscope
SVHC
To Be Advised
Case Colour
-
Product Range
4 Series MSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.164656