Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,472.000 |
Product Information
Product Overview
MDO32 3-BW-200 is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 2 analogue and 16 digital channel, 200MHz bandwidth
- Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- 10M record length on all channels
- Standard passive voltage probes with 3.9pF capacitive loading
- Operating temperature range from 0°C to +55°C (+32°F to +131°F)
- Power source voltage range from 100 to 240VAC
- Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")
Contents
MDO32, One TPP0250 250MHz passive probe per analogue channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Notes
A discount of up to 68% has been applied to this SKU, and the offer is valid until June 30, 2025.
Technical Specifications
3 Series MDO
200MHz
-
HD Capacitive Touch Screen
3 Years
To Be Advised
2 Analogue
2.5GSPS
-
MDO32 w/3-BW-200 Bandwidth Upgrade
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate