Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,780.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5205A
Order Code1877509
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation50:1, 500:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high-voltage active differential probe (1300V peak-peak, 100MHz) for use with a Tektronix TPS Series oscilloscope.
Contents
Active Differential Probe. Includes: 2 hook clips, 2 alligator clips, 2 pincer clips, 2 extension cables.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
100MHz
Test Probe Attenuation
50:1, 500:1
Product Range
-
Alternatives for P5205A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902