Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5210A
Order Code1877510
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth50MHz
Input Voltage Max2.3kV
Test Probe Attenuation100:1, 1000:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high-voltage active differential probe (5600V peak-peak, 50MHz) for use with a Tektronix TPS Series oscilloscope.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2.3kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
50MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Alternatives for P5210A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.950729