Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,364.000 |
Product Information
Product Overview
1000X high voltage single ended probe for ground-referenced voltage testing. It is critical to safely and accurately capture real-time signal information from 'elevated' or 'floating' voltage systems. Typically used at power supply design, design motor drive, electronic ballast, power semiconductors, switch mode control, UPS systems and power converters.
- Comes with option 1R - 3-meter length with readout
- Front panel save and recall buttons
- High voltage - 20KV DC / 40KV peak (100ms pulse width)
Applications
Test & Measurement
Contents
Voltage probe + option 1R, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip (plugs onto ground lead (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx), Probe tip (206-0116-xx).
Technical Specifications
High-Voltage Passive Probe
20kV
Tektronix Oscilloscopes
To Be Advised
75MHz
1000:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate