Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €852.000 |
Product Overview
The P6139B from Tektronix is a 500MHz high bandwidth, high impedance 10X passive voltage probe with 10 MΩ input resistance with TekProbe I interface. This probe features a small probe head and sharp tip that makes it easier to probe dense circuitry.The P6139B also features the TekProbe interface for direct BNC connection for oscilloscopes with 1Mohm inputs. Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on the oscilloscope display.
- Large input impedance at the probe tip (10Mohm, 8pF)
- 10X attenuation factor
- Input voltage of 300V (CAT II)
- Compact probe head for probing small geometry circuit elements
- Small probe body for enhanced visibility to device under test
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Compensation range from 8pF to 18pF
- Cable length of 1.3m
Applications
Test & Measurement
Contents
P6139B passive probe, 2 long ground spring( 016-2028-xx), 6inch crocodile ground lead (196-3521-xx), Standard hook tip (013-0362-xx), 3.8mm universal IC cap, (013-0366-xx), Marker band set 2 each 5 colors (016-0633-xx), Adjustment tool (003-1433-xx), Manual (071-2710-xx)
Technical Specifications
Passive
300V
Oscilloscopes with 1 Mohm inputs
No SVHC (17-Dec-2014)
500MHz
10:1
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate