Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,901.000 |
Product Overview
TAP2500 is a single-ended active FET probe. It provides excellent high-speed electrical and mechanical performance required for today's digital system designs. It is an easy access to oscilloscope probe menu display for probe status/diagnostic information and to control probe DC offset. It provides truer signal reproduction and fidelity for high-frequency measurements. It is specifically designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface, the TAP2500 active FET probes achieve high-speed signal acquisition and measurement fidelity by solving three traditional problems they are lower DUT loading effects with ≤0.8pF input capacitance and 40kΩ input resistance, versatile DUT connectivity for attaching to small SMDs and preserves instrument bandwidth at the probe tip for up to 3.5GHz oscilloscopes.
- High probe bandwidth
- Fast probe rise time
- Excellent signal fidelity
- Small compact probe head for probing small geometry circuit elements
- Robust design for reliability
- Connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
- Remote GPIB/USB probe control through the oscilloscope
Contents
Probe, Y-lead adapter (2 each) and 3" ground lead (3 each), Micro CKT test tip, Customizable ground lead (set of 5), Colour band kit (5 coloured pairs), Pogo pin ground (set of 10), Square pin socket (set of 10), Push-in probe tip (set of 10), Right angle adapter (set of 10), SureToe™ adapter (set of 4), Antistatic wrist strap, Nylon carrying case, Plastic accessory case, Instruction manual.
Notes
SureToe adapters are not included in the standard accessory kit. A sticker will be placed on the kit (for all pending and future orders) indicating this exclusion. SureToe adapters will be shipped separately by October 17, 2025.
Technical Specifications
Active
30V
Tektronix TekVPI Probe Interface Oscilloscopes
2.5GHz
10:1
-
Alternatives for TAP2500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate