Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,090.000 |
Product Information
Product Overview
TCP305A is an AC/DC current probe supports DC - 50MHz, 50A DC. The TCPA300 amplifier, when used with TCP305A probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. Status indicators to provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50Ω, non-compatible probe type. The TCP300 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (with TCA-BNC) or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy.
- Automatic scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Low DC drift and noise allows improved low-level current measurements
- 3rd Party safety certification
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC Plug
50A
Tektronix Oscilloscopes
Current Clamp
5mA
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate