Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTCP404XL
Order Code4360280
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,720.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP404XL
Order Code4360280
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max500A
Current Range Min1A
For Use WithTektronix Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TCP404XL is an AC/DC current measurement split-core Test Probe incorporates both transformer and Hall effect technology to provide broad bandwidth measurement capabilities from DC up to 100MHz at current levels as low as 1mA to thousands of amps (when used with CT4 current transformer). When connected to Tektronix TDS oscilloscopes with TEKPROBE level II or TekConnect (with/TCA-BNC) interfaces, current measurements and calculations are simple and easy.
- ≤175ns rise time
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
500A
For Use With
Tektronix Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Alternatives for TCP404XL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.610252