Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7,350.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDP1500
Order Code2400632
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1.5GHz
Input Voltage Max25V
Test Probe Attenuation1:1, 10:1
For Use WithTektronix TekVPI Probe Interface Oscilloscopes
Product Range-
Product Overview
TDP1500 is a differential probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities. Probes provide excellent high-speed electrical and mechanical performance required for today's digital system designs.
- Outstanding electrical performance
- Integrated scope/probe system
- Robust design for reliability
- AutoZero- zeros out output offset
- Remote GPIB/USB probe control through the oscilloscope
- ≤1pF differential input capacitance
- 200kohm differential input resistance
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
25V
For Use With
Tektronix TekVPI Probe Interface Oscilloscopes
Bandwidth
1.5GHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Alternatives for TDP1500
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36