Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,560.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTHDP0100
Order Code2072156
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max2.3kV
Test Probe Attenuation100:1, 1000:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
THDP0100 is a 100X/1000X attenuation high-voltage differential probe that has the largest differential dynamic range capability allowing users to safely measure up to ±6000V. It supports bandwidths up to 100MHz and slew rates up to 2500V/ns at 1/1000 gain. These probes are supplied with two sizes of hook tips and have an over range visual and audible indicator which warns the user when they are exceeding the linear range of the probe.
- Overrange indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2.3kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
100MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Alternatives for THDP0100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961161