Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,850.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTLP058
Order Code3213854
Product RangeFlexChannel Series
Oscilloscope Probe FunctionLogic
Bandwidth500MHz
Input Voltage Max30V
Test Probe Attenuation-
For Use WithTektronix 5 Series MSO54, MSO56, MSO58, MSO58LP Mixed Signal Oscilloscopes
Product RangeFlexChannel Series
SVHCTo Be Advised
Product Overview
TLP058 is a FlexChannel general-purpose 8-channel logic probe for use with the 5 Series (MSO54, MSO56, MSO58, MSO58LP) and 6 Series (MSO64) oscilloscopes. The TLP058 FlexChannel® logic probe connects the Tektronix 5 Series Mixed Signal Oscilloscopes (MSO54, MSO56, MSO58, MSO58LP) to digital buses and signals on your device under test (DUT). The probe contains 8 data channels. You can connect the TLP058 logic probe to any FlexChannel oscilloscope input channel.
- 8 digital input channel
- 100Kohm ±1.0% input resistance
- 3pF input capacitance
- 400mV p-p minimum input signal swing, ±40V threshold voltage
- 1ns minimum detectable pulse width and 500MHz maximum input toggle rate
- 6.25GS/s maximum sample rate, 5ns digital to analogue trigger skew
- 1.0m (3.28ft) probe length
- Temperature operating range from 0°C to +50°C (+32°F to +122°F)
- Use the logic probe to view digital signals on a system bus
- Use an analogue probe to view analogue waveform information of a digital signal
Technical Specifications
Oscilloscope Probe Function
Logic
Input Voltage Max
30V
For Use With
Tektronix 5 Series MSO54, MSO56, MSO58, MSO58LP Mixed Signal Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
-
Product Range
FlexChannel Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5