Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,401.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,401.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTMDP0200 - PROMO
Order Code4825565
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max750V
Test Probe Attenuation25:1, 250:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMDP0200 - PROMO is a 200MHz, 25/250X high-voltage differential probe designed for medium-voltage applications with differential requirements up to ±750 V. These probes have lower attenuation ranges and offer better signal-to-noise ratio.
- Overrange indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Contents
2 x hooks, Pincer & alligator clips, Extension cables & test leads, 1 x high voltage differential browser and probe holder.
Notes
EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until December 15.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
750V
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776