Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TPP0200 is a 200MHz passive voltage probe for use with BNC oscilloscopes with 1 MΩ, 13 pF inputs. Typical applications include relative low-frequency measurements, low-frequency computer and telecom measurements, power supplies and low-frequency amplifiers.
- 10X Attenuation
- Rise time is less than 2.3ns (typical)
- 1.3m length
- UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix 1Mohm, 13pF Input BNC Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Alternatives for TPP0200
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069