Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,890.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTRCP0300
Order Code2855076
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max300A
Current Range Min250mA
For Use WithInstruments supporting BNC interface
Product Range-
SVHCTo Be Advised
Product Overview
TRCP series AC only Rogowski current probe designed for use on small form factor components. Typically used at motor drives, inverters, power supplies and industrial applications.
- Equipped with a BNC connector
- Larger coil capable of handling large overload currents without damage
- Easy to use and can be inserted into places that are hard to reach
Applications
Test & Measurement
Contents
AC-Only Rogowski Current Probe, AC power adapter, 50 ohm BNC cable.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
300A
For Use With
Instruments supporting BNC interface
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
250mA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2