2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,199.000 |
Product Information
Product Overview
FLIR E5 PRO is a FLIR Ex PRO-series infrared camera with Ignite™ cloud. Quickly pinpoint hot spots and easily identify problems with vibrant thermal imagery supported by FLIR-patented MSX® (Multi-Spectral Dynamic Imaging) enhancement. Your inspections will be more efficient because you can do all your work from the touchscreen: organize your photos, add detailed notes, and upload them directly to the FLIR Ignite cloud for convenient access from any device. When you’re ready to share images and create client reports, your images and notes are already available for your use in FLIR Ignite or FLIR Thermal Studio for the most streamlined experience. It is used in industrial inspections of electrical and mechanical equipment, condition monitoring and preventive maintenance of degrading equipment before failure and building inspections to ensure energy efficiency.
- 160 × 120 (19,200 pixels) IR resolution
- Save time spent on manual adjustments with 1-touch level/span
- 3.5 inch, 640 × 480 colour LCD display
- 33° × 25° field of view (FOV), minimum focus distance is 0.36m (1.18ft), 5MP digital camera
- Object temperature range from -20°C to 400°C (-4°F to 752°F) in two ranges
- Rechargeable lithium-ion battery
- Automatic shut-down feature
- IP54 (IEC 60529) rated
- 244mm × 95mm × 140mm size
- Internal memory and onboard FLIR Ignite™ cloud connectivity with Wi-Fi
Contents
Infrared camera, Hard transport case, Battery (inside camera), Power supply (with EU, UK, US and AU plugs), FLIR thermal studio starter, Printed documentation.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
160 x 120
33° x 25°
9Hz
Ex Pro Series
400°C
0.06°C
360mm
2 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate