Print Page
CP500
Current Probe, Current Clamp, 500 A, Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7,580.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP500
Order Code4656125
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max500A
Current Range Min-
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CP500 is a 2MHz current probe. This current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 500Arms continuous current, 700Apeak current, 100mA/div minimum sensitivity
- Rise time (typical) is ≤ 175ns
- 0.01V/A & 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 20mm maximum conductor size
- 2 meter cable
- Operating temperature range from 0˚C to 40˚C
Technical Specifications
Meter Side Connector
-
Current Range Max
500A
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001