Print Page
DL10-HCM
Oscilloscope Probe, Common Mode Differential Probe, 1 GHz, 60 V, 7.8:1, 17.5:1, 70:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoDL10-HCM
Order Code4656065
Product RangeDLxx-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,230.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoDL10-HCM
Order Code4656065
Product RangeDLxx-HCM Series
Technical Datasheet
Oscilloscope Probe FunctionCommon Mode Differential Probe
Bandwidth1GHz
Input Voltage Max60V
Test Probe Attenuation7.8:1, 17.5:1, 70:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
Product RangeDLxx-HCM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DL10-HCM is a 60V common mode differential probe. It is an ideal probe for low voltage GaN power conversion measurement with the highest accuracy, best CMRR, and lowest noise.
- 1GHz bandwidth, 3500ps rise time
- Common mode voltage range ±60V (DC + peak AC)
- Maximum input voltage to earth 80V (DC + peak AC), max 60V DC (either input to ground)
- DC gain accuracy ±0.5% (guaranteed)
- ±60V offset range
- 7.8x / 17.5x / 70x attenuation
- 50 ohm output termination
- ProBus interface
- 1.42m from probe sockets to oscilloscope connection
- Temperature range from 0°C to 50°C (operating)
Contents
Differential probe, High performance solder-in tips (Qty. 2), 2” solder-in tip, Browser, Y-lead socket (2” and 5”), Mini grabbers (Qty. 3), Ground lead, Single pin (Qty. 6), Straight pin header (Qty. 2).
Technical Specifications
Oscilloscope Probe Function
Common Mode Differential Probe
Input Voltage Max
60V
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
1GHz
Test Probe Attenuation
7.8:1, 17.5:1, 70:1
Product Range
DLxx-HCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001