T3CP30-100
Current Probe, BNC, Current Clamp, 30 A, 5 A
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,860.000 |
Product Information
Product Overview
T3CP30-100 is a T3CP AC/ DC current probe featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss. This probe can be used with any oscilloscope having a high-impedance BNC input. Typical applications include switching and linear power design, single and multi-phase inverters, consumer electronics and household appliances, electric vehicle motor, power train and drive electronics, power component measurements, domestic and industrial photo-voltaic (PV) system design, LED lighting power design, industrial and military control electronics, research and development and universities- general electronics education and power focused courses.
- Bandwidth (-3dB) range from DC – 100MHz
- Risetime is ≤ 3.5ns
- Continuous maximum input is 30Arms
- Simultaneous DC and AC measurement coverage
- Over-current protection with dual indicators
- High and low range / sensitivity selection (dual range)
- Low current measurements feature
- Built-in degaussing and automatic zero setting
- User control of range / sensitivity selection, degaussing and automatic zero
- Probe head dimension is 175.76 x 39.37 x 17.78mm, control box dimension is 91.44 x 39.87 x 26.41mm
Technical Specifications
BNC
30A
Oscilloscopes with 1Mohm Input Impedance and BNC Connector
No SVHC (21-Jan-2025)
Current Clamp
5A
T3CP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate