T3LCR1002
LCR Meter, Bench, 2 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, T3LCR Series
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,175.000 |
Product Information
Product Overview
T3LCR1002 is a T3LCR series precision LCR meter provides a rich set of functionalities while maintaining a compact size. The entire series adopts 3.5" RGB colour LCD and features clearly displayed parameters. In addition to simultaneously displaying setting criteria and measurement results, series also includes two additional monitoring parameters. The 4 parameters (primary, secondary and 2 monitoring) are simultaneously shown on screen that enhances the measurement efficiency. T3LCR meter’s list measurement feature can be used to perform automatic sweep measurements. The sweep measurements can be performed by listing up to 10 swept frequency or amplitude (voltage/current) points. Up to 10000 measured readings can be saved to an internal buffer. These readings can then be exported to an external USB drive in a .csv file format. It the best choice in meeting requirements of R&D, component assessment for engineering departments, sorting and quality control in production environments.
- 10Hz to 2KHz (± 0.01%) (4 digits resolution)
- AC 100V to 240V, 50 to 60Hz, max 15W power source
- RS-232 (SCPI), handler, USB standard interfaces
- 16 major/secondary parameter measurement combinations
- DCR measurement and internal D.C. Bias voltage (± 2.5V)
- PASS/FAIL result
- Auto Level Control (ALC) function
- BIN function provides 10 BIN (9 BIN, AUX: 1 BIN)
- Compact size, ideal for automatic equipment (2U, 1/2 rack)
- Dimension (WX H XD) is 264.92mm x 106.93mm x 311.91mm
Technical Specifications
Bench
9.99999kH
99.9999Mohm
No SVHC (21-Jan-2025)
2kHz
9.99999F
T3LCR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate