T3MIL50
Ohmmeter, 4-Wire, 0.005ohm to 5Mohm, 0.1 µohm, 1 A, 0.05%, 102 mm
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,102.000 |
Product Information
Product Overview
T3MIL50 is a T3MIL series D.C. Milli-Ohm meter. It features a 3.5inch TFT display with a measurement accuracy of 0.05 %, maximum 50,000 count measurement display and sampling rate of 60 readings per second. The T3MIL series also provides four wire measurement as well as temperature measurement and temperature compensation functions to meet the requirements of low resistance measurement applications. Suitable for production testing of contact resistance of switches, relays, connectors, cables, and other low resistance devices, production testing of various inductive components (coil, choke, and transformer winding etc.), testing of low value resistors, fuses, and heating elements, Winding resistance of motors, transformers, solenoids, and ballasts, Conductivity evaluation in product design, incoming inspection and quality assurance testing.
- 3.5" (320 x 240) large TFT LCD display
- Fast measurement rate of 60 readings per second with an accuracy of 0.05%
- Built-in temperature compensation measurement function
- Standard interfaces: USB, RS-232C, HANDLER/SCAN/EXT I/O
- Various drive modes: DC+, Standby
- 1Amp test current, 0.1μohm resolution
- Fast measurement of 60 readings per second
- Four wire resistance measurement
- Temperature compensation measurement function
- Delayed measurement and 20 sets of panel setting memory
Contents
D.C. Milli-Ohm meter, 3x power cord, T3TL4K-150 test lead.
Technical Specifications
4-Wire
0.1µohm
0.05%
223mm
3kg
No SVHC (21-Jan-2025)
0.005ohm to 5Mohm
1A
102mm
283mm
T3MIL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate