T3PM1006
DIGITAL POWER METER, 6KHZ, 600VRMS
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,640.000 |
Product Information
Product Overview
T3PM1006 is an AC/DC single phase digital power meter for single-phase (1P/2W) AC power measurements with a test bandwidth of DC, 45Hz to 6KHz. It features 4" TFT LCD screen with five-digit measurement display. It offers 19 power measurement parameters to choose from, integration measurement function, front/rear panel input terminals, and various communication interfaces to help users to make convenient and accurate power measurement. The rated direct input voltage of T3PM1006 is 600V and input current is 20A. The min current level is 5mA and the power measurement resolution is 1µW. The crest factor can reach 3, and voltage/current/power measurement capability can reach ±0.1% reading ±0.1% level. Different measurement modes can be selected and offers up to 19 relevant parameters for power measurement. T3PM1006 can be used to measure power consumption of general products as well as to measure standby power consumption of low power devices which requires greater range and accuracy.
- General mode: displays 2 main test items + 6 secondary test items
- Simple mode: displays the test values of 4 main test items
- Meets the requirement for IEC 62301 power measurement
- Voltage/current test frequency bandwidth: DC – 6KHz
- Watt resolution of 1mW and current resolution of 0.1µA
- Current/voltage measurements reach CF = 3 for distorted wave and CF = 6 for half range
- W-h power vs time/A–h current vs time integration function
- Total harmonic distortion measurement
- Standard interfaces: RS-232C, USB Device/Host, LAN
- Power source: AC 100 to 240V, 50 to 60Hz
Technical Specifications
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
600V
110mm
350mm
No SVHC (21-Jan-2025)
-
6kHz
270mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate