T3PS250041P
Bench Power Supply, Programmable, 1 Output, 0 V, 250 V, 0 A, 4.5 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,925.000 |
Product Information
Product Overview
T3PS250041P is a single-output multi-range programmable switching DC power supply. The multi-range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. A maximum of two units in series and a maximum of three units in parallel can be connected for applications requiring Voltage/Current higher than the rated output. The combination of multi-range power output feature and series/parallel operation capability of T3PS series significantly reduces the cost by accommodating the projects with wide range of power requirements.
- Voltage range from 0 to 250V, current range from 0 to 4.5A, 360W power rating
- Multi-range operation extends voltage & current limit up to 3 times compared to conventional supply
- Adjustable slew rates for the level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN and USB interface
- Fan with thermal sensing control single
- An analogue control/monitoring connector
- 71 (W) x 124 (H) x 13.7795 (D) size, approx. 3Kg weight
- 3 years warranty as standard
Contents
Multi-range DC power supply, Power cord, Output terminal cover, Test leads: 1x red, 1x black, USB cable, Basic accessory kit: M4 terminal screws and washers x2, M8 terminal bolts, nuts and washers x2, Air filter x1, Analog control protection dummy x1, Analog control lock level x1.
Technical Specifications
Programmable
0V
0A
360W
265VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
250V
4.5A
85VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate