ZD1000
Oscilloscope Probe, Differential, 1 GHz, 8 V
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7,520.000 |
Product Information
Product Overview
ZD1000 is a ZD series active differential probe. This high bandwidth, high impedance probe features low noise, very high input impedance and high common mode rejection, and is ideally suited for signal integrity measurements in high-speed digital systems. With low input capacitance and high input resistance, circuit loading is minimized. The probes can be used with a variety of Teledyne LeCroy oscilloscopes running MAUI firmware version 6.4.1.x or later. With the ProBus interface, the probe becomes an integral part of the oscilloscope, able to be controlled from the oscilloscope’s front panel.
- 1000MHz bandwidth (Warranted)
- 375ps risetime 10–90% (typical)
- 5mV zero offset (typical) (within 15 minutes after autozero)
- 1.75mVrms system noise (typical)
- ±8V (16Vp-p) input differential range (nominal)
- ±10V common mode range (nominal)
- CMRR (typical) is 25dB at 1000MHz
- 50kohm (common mode), 120kohm (differential mode) DC input resistance (nominal)
- Differential input capacitance (typical) < 1.0pF
Contents
4 x PACC-PT001 straight tip, 1 x PACC-ZD005 swivel tip adapter, 2 x PACC-ZD004 tip saver, 2 x PACC-ZD002 solder-in lead, 2 x PACC-LD004 long right-angle lead, 1 x PACC-ZD001 Y-lead Adapter, 2 x PACC-ZD006 small IC adapter, 2 x PACC-ZD003 spring-loaded ground (long), 2 x PACC-CD008 spring-loaded ground (short), 2 x PK006-4 micro-grabber, 2 x PACC-CL001 mini-grabber, 1 x PACC-MS001 freehand probe holder, 1 x PCF200 probe calibration fixture, 1 x user manual, 1 x certificate of calibration.
Technical Specifications
Differential
8V
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
No SVHC (21-Jan-2025)
1GHz
-
ZD Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate