Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €145.160 |
10+ | €138.140 |
25+ | €125.640 |
Price for:Each
Minimum: 1
Multiple: 1
€145.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM1PNOQ
Order Code4336314
Technical Datasheet
Sensing Range Min50.8mm
Sensing Range Max508mm
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
50.8mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
508mm
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154