Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2145P16
Order Code4253747
Product RangeOsiSense XC Series
Technical Datasheet
25 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.010 |
5+ | €40.190 |
10+ | €39.370 |
Price for:Each
Minimum: 1
Multiple: 1
€41.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2145P16
Order Code4253747
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max10N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
The XCKP2145P16 is a 2-pole compact and miniature Limit switch with compact sensor design, fixed body, rotary head, 1NC+1NO contact type. Rotary movement of operating head and spring return roller lever thermoplastic type of operator. Lateral approach 2 directions, snap action contacts operation, by 30° cam switch actuation, screw-clamp terminals, 1 x 0.34 to 2 x 1.5mm² clamping capacity and 1 entry tapped for M16 x 1.5 cable gland, 4 to 8mm cable outer diameter.
- Plastic body
- Zamak head
- IP66 and IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
10N
Contact Current DC Max
10A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12