Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA702
Order Code3227625
Product RangeXCS-A
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €122.070 |
Price for:Each
Minimum: 1
Multiple: 1
€122.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA702
Order Code3227625
Product RangeXCS-A
Technical Datasheet
Product RangeXCS-A
Contact Configuration2NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max540mA
Product Overview
The XCSA702 from Schneider is a metal safety switch. Confirming CSA C22-2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, EN 1088, ISO 14119 and UL 508 standards.
- Key operated turret head
- 2NC + 1NO contact configuration
- 1 entry tapped M20 x 1.5mm
- Without locking of actuator
- UL, CSA approved
- Conventional enclosed thermal current is 10A
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Product Range
XCS-A
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
24V
Contact Configuration
2NO / 1NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
540mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52