Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP7002
Order Code4276115
Product RangeXCSDMP
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.760 |
Price for:Each
Minimum: 1
Multiple: 1
€130.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP7002
Order Code4276115
Product RangeXCSDMP
Technical Datasheet
Product RangeXCSDMP
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product Overview
The XCSDMP7002 is a Coded Magnetic Switch for controlling the safe opening and interlocking of guards and covers. Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. It features 2NC+1NO contact configuration.
- Rectangular compact design
- Staggered contacts operation
- 1200000 Cycles electrical durability
- 1000MΩ Insulation resistance
- -25 to 85°C Ambient temperature
- IP67/IP66 Protection rating
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
XCSDMP
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18