Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA792
Order Code3227704
Product RangeXCS-PA
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.100 |
5+ | €52.030 |
10+ | €50.960 |
Price for:Each
Minimum: 1
Multiple: 1
€53.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA792
Order Code3227704
Product RangeXCS-PA
Technical Datasheet
Product RangeXCS-PA
Contact ConfigurationDPST-NC
Switch TerminalsCage Clamp, Screw
Contact Voltage AC Max250V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max540mA
Product Overview
The XCSPA792 is a double-pole single-throw safety Interlock Switch with NC contact type, slow break, cage clamp and screw terminal. 0.01m/s minimum and 0.5m/s maximum actuation speed and <gt/>1million operating cycles mechanical durability and 1 entry tapped M16 x 1.5 for ISO cable gland cable entry.
- 600 Operating cycles per hour maximum durability
- 15N Minimum force for positive opening
Applications
Industrial
Technical Specifications
Product Range
XCS-PA
Switch Terminals
Cage Clamp, Screw
Contact Current AC Max
6A
Contact Voltage DC Max
24V
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
540mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08