Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSTA791.
Order Code2295915
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max550mA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
6A
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
550mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159214