Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMAV06L2135
Order Code2455521
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €94.130 |
5+ | €92.250 |
10+ | €90.360 |
25+ | €88.480 |
50+ | €86.600 |
Price for:Each
Minimum: 1
Multiple: 1
€94.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMAV06L2135
Order Code2455521
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min1bar
Operating Pressure Max6bar
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250V
Electrical ConnectionScrew Clamp Terminals
Switching Current Max100mA
Switching Voltage DC Resistive250V
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XMAV06L2135 is a commercialized electromechanical Pressure Switch.
- 6bar Pressure sensor size
- G 1/4 (female) Fluid connection type conforming to ISO 228
- Sea water, fresh water and air (0 to 70 °C) controlled fluid
- 1 C/O Snap action contacts type and composition
- Regulation between 2 thresholds pressure switch type of operation
- Screw-clamp terminals, clamping capacity: 1 x 1 to 2 x 2mm² electrical connection
- 10A Cartridge fuse type gG (gl) short circuit protection
- Fixed differential scale type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
6bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Voltage DC Resistive
250V
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
1bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250V
Switching Current Max
100mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507