Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP030RP73F
Order Code2915031
Product RangeOsiSense XM Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €84.210 |
5+ | €82.710 |
Price for:Each
Minimum: 1
Multiple: 1
€84.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP030RP73F
Order Code2915031
Product RangeOsiSense XM Series
Technical Datasheet
Sensor Output TypeAnalogue
Operating Pressure Max30psi
Voltage Rating24VDC
Port Style1/4" - 18 NPT
Supply Current7mA
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Voltage Rating
24VDC
Supply Current
7mA
SVHC
To Be Advised
Operating Pressure Max
30psi
Port Style
1/4" - 18 NPT
Product Range
OsiSense XM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76